E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric TeSys Thermal Circuit Breaker - GV3 3 Pole 690V Voltage Rating DIN Rail Mount, 32A Current Rating

RS Stock No.: 272-820Brand: Schneider ElectricManufacturers Part No.: GV3L32
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

32A

Number of Poles

3

Range

TeSys

Voltage Rating

690V

Width

55mm

Series

GV3

Application

Motors

Tripping Mechanism

Thermal-Magnetic

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Terminal Contact Type

Screw

Overall Depth

136mm

Overall Length

132mm

Breaking Capacity at Maximum Voltage Rating

6 kA

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

132 x 55 x 136mm

Country of Origin

France

Product details

Motor Circuit Breaker - GV3L

Thanks to its new power terminals, this range of GV3 magnetic circuit-breakers assures improved reliability of connections and is designed to maintain a constant tightening force which assures a strong, safe and long lasting connection in the most demanding environments.

Control and protection of motors from 5.5 kW to 30 kW
High breaking capacity:50 kA/400 V from 40 to 65 A and 100 kA/400 V from 25 to 32 A
3-position, padlockable, rotary knob
Trip test button on front face
Sealable flap for protection of thermal setting

Warning

Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 327.36

€ 327.36 Each (ex VAT)

€ 389.56

€ 389.56 Each (inc. VAT)

Schneider Electric TeSys Thermal Circuit Breaker - GV3 3 Pole 690V Voltage Rating DIN Rail Mount, 32A Current Rating

€ 327.36

€ 327.36 Each (ex VAT)

€ 389.56

€ 389.56 Each (inc. VAT)

Schneider Electric TeSys Thermal Circuit Breaker - GV3 3 Pole 690V Voltage Rating DIN Rail Mount, 32A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 327.36
10 - 14€ 312.43
15+€ 303.68
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Current Rating

32A

Number of Poles

3

Range

TeSys

Voltage Rating

690V

Width

55mm

Series

GV3

Application

Motors

Tripping Mechanism

Thermal-Magnetic

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Terminal Contact Type

Screw

Overall Depth

136mm

Overall Length

132mm

Breaking Capacity at Maximum Voltage Rating

6 kA

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

132 x 55 x 136mm

Country of Origin

France

Product details

Motor Circuit Breaker - GV3L

Thanks to its new power terminals, this range of GV3 magnetic circuit-breakers assures improved reliability of connections and is designed to maintain a constant tightening force which assures a strong, safe and long lasting connection in the most demanding environments.

Control and protection of motors from 5.5 kW to 30 kW
High breaking capacity:50 kA/400 V from 40 to 65 A and 100 kA/400 V from 25 to 32 A
3-position, padlockable, rotary knob
Trip test button on front face
Sealable flap for protection of thermal setting

Warning

Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more