E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric 25m 4 Socket Type E - French Extension Reel Open Reel, IP44

RS Stock No.: 793-3102Brand: Schneider ElectricManufacturers Part No.: IMT33054
brand-logo

Technical Document

Specifications

Cable Length

25m

Number of Sockets

4

Socket Type

Type E - French

IP Rating

IP44

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Housing Type

Open Reel

Colour

Black

Country of Origin

China

Product details

Building Site Cable Reel 25m IMT33054

25 metre building site cable reel
Reel is fitted with 4 integral 16A Type E - French sockets with IP44 protective caps and child safety
H07RN-F 3G1.5mm² cable terminated with a Type F Schuko plug
IP44 for outdoor use
1000W maximum working load when wound
3000W maximum working load when completely unwound
Thermal cut-out protection (current interruption in the event of cable overheating)
Tubular steel drum support frame for good stability
Ergonomic carry handle

Approvals

EN61242

Thorsman & Co.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 25m 4 Socket Type E - French Extension Reel Open Reel, IP44

P.O.A.

Schneider Electric 25m 4 Socket Type E - French Extension Reel Open Reel, IP44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cable Length

25m

Number of Sockets

4

Socket Type

Type E - French

IP Rating

IP44

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Housing Type

Open Reel

Colour

Black

Country of Origin

China

Product details

Building Site Cable Reel 25m IMT33054

25 metre building site cable reel
Reel is fitted with 4 integral 16A Type E - French sockets with IP44 protective caps and child safety
H07RN-F 3G1.5mm² cable terminated with a Type F Schuko plug
IP44 for outdoor use
1000W maximum working load when wound
3000W maximum working load when completely unwound
Thermal cut-out protection (current interruption in the event of cable overheating)
Tubular steel drum support frame for good stability
Ergonomic carry handle

Approvals

EN61242

Thorsman & Co.