Technical Document
Specifications
Brand
Schneider ElectricPipe Fitting Connection Type
Push Fit
Material
PVC
Fitting Direction
Angled
Compatible Pipe Size
13mm
Thread Size
13mm
Colour
Grey
Country of Origin
France
Stock information temporarily unavailable.
€ 4.12
€ 4.12 Each (ex VAT)
€ 4.90
€ 4.90 Each (inc. VAT)
Schneider Electric PVC Pipe Fitting, Angled Push Fit, 13mm 13mm
1
€ 4.12
€ 4.12 Each (ex VAT)
€ 4.90
€ 4.90 Each (inc. VAT)
Schneider Electric PVC Pipe Fitting, Angled Push Fit, 13mm 13mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPipe Fitting Connection Type
Push Fit
Material
PVC
Fitting Direction
Angled
Compatible Pipe Size
13mm
Thread Size
13mm
Colour
Grey
Country of Origin
France