E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric K2H0 Series Push Button Switch, Slow Break, Front, 22mm Cutout, 690V

RS Stock No.: 429-376Brand: Schneider ElectricManufacturers Part No.: K2H001Y
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Slow Break

Illuminated

No

Panel Cut Out Diameter

22mm

Series

K2H0

Mounting Type

Front

Voltage Rating

690V

Manufacturer Part No.

K2H001Y

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 127.36

€ 127.36 Each (ex VAT)

€ 151.56

€ 151.56 Each (inc. VAT)

Schneider Electric K2H0 Series Push Button Switch, Slow Break, Front, 22mm Cutout, 690V

€ 127.36

€ 127.36 Each (ex VAT)

€ 151.56

€ 151.56 Each (inc. VAT)

Schneider Electric K2H0 Series Push Button Switch, Slow Break, Front, 22mm Cutout, 690V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Operation

Slow Break

Illuminated

No

Panel Cut Out Diameter

22mm

Series

K2H0

Mounting Type

Front

Voltage Rating

690V

Manufacturer Part No.

K2H001Y

Country of Origin

Czech Republic