E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Cam Switch Handle, Harmony K Series

RS Stock No.: 221-2836Brand: Schneider ElectricManufacturers Part No.: KBA1H
brand-logo
View all in Cam Switch Handles

Technical Document

Specifications

Handle Colour

Black

Series

Harmony K

Height

35mm

Series

Harmony Series K

Number of Locks

0

IP Rating

IP65

For Use With

KBA

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 23.39

€ 23.39 Each (ex VAT)

€ 27.83

€ 27.83 Each (inc. VAT)

Schneider Electric Cam Switch Handle, Harmony K Series

€ 23.39

€ 23.39 Each (ex VAT)

€ 27.83

€ 27.83 Each (inc. VAT)

Schneider Electric Cam Switch Handle, Harmony K Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Handle Colour

Black

Series

Harmony K

Height

35mm

Series

Harmony Series K

Number of Locks

0

IP Rating

IP65

For Use With

KBA

Country of Origin

Czech Republic