E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Harmony Control Series Electrode Level Probe, Cable Suspension

RS Stock No.: 407-2368Brand: Schneider ElectricManufacturers Part No.: LA9RM201
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Electrode

Mounting Type

Cable Suspension

Maximum Operating Temperature

+100°C

Series

Harmony Control

Country of Origin

France

Product details

Zelio Level Relay accessory

Monitors the level of conductive fluids and controls actuation of pumps or valves to regulate levels. Also suitable for protecting submersible pumps against running empty, protecting tanks from overflow, controlling dosing of liquids in mixing processes and protecting heating elements in the event of non immersion
Settings protected by sealable transparent cover
One or two-probe operation
Probe voltage; 24Vac
LED supply and output indications
Selectable empty or fill functions
DIN rail mounting
H78 x D80 x W22.5mm
Coaxial probe comprises an active electrode and a reference electrode, diameter 16mm, length 150mm

Approvals

UL, CSA

Stock information temporarily unavailable.

€ 103.73

€ 103.73 Each (ex VAT)

€ 123.44

€ 123.44 Each (inc. VAT)

Schneider Electric Harmony Control Series Electrode Level Probe, Cable Suspension

€ 103.73

€ 103.73 Each (ex VAT)

€ 123.44

€ 123.44 Each (inc. VAT)

Schneider Electric Harmony Control Series Electrode Level Probe, Cable Suspension
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Electrode

Mounting Type

Cable Suspension

Maximum Operating Temperature

+100°C

Series

Harmony Control

Country of Origin

France

Product details

Zelio Level Relay accessory

Monitors the level of conductive fluids and controls actuation of pumps or valves to regulate levels. Also suitable for protecting submersible pumps against running empty, protecting tanks from overflow, controlling dosing of liquids in mixing processes and protecting heating elements in the event of non immersion
Settings protected by sealable transparent cover
One or two-probe operation
Probe voltage; 24Vac
LED supply and output indications
Selectable empty or fill functions
DIN rail mounting
H78 x D80 x W22.5mm
Coaxial probe comprises an active electrode and a reference electrode, diameter 16mm, length 150mm

Approvals

UL, CSA