Schneider Electric TeSys D LC1D Contactor, 208 V ac Coil, 3-Pole, 25 A, 5.5 kW, 3NO, 300 V dc, 690 V ac

RS Stock No.: 845-1490Brand: Schneider ElectricManufacturers Part No.: LC1D12LE7
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

208 V ac

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

25 A

Range

Tesys D

Series

LC1D

Power Rating

5.5 kW

Normal State Configuration

3NO

Terminal Type

Cable

Width

45mm

Length

77mm

Depth

86mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

France

Stock information temporarily unavailable.

€ 89.17

€ 89.17 Each (ex VAT)

€ 106.11

€ 106.11 Each (inc. VAT)

Schneider Electric TeSys D LC1D Contactor, 208 V ac Coil, 3-Pole, 25 A, 5.5 kW, 3NO, 300 V dc, 690 V ac

€ 89.17

€ 89.17 Each (ex VAT)

€ 106.11

€ 106.11 Each (inc. VAT)

Schneider Electric TeSys D LC1D Contactor, 208 V ac Coil, 3-Pole, 25 A, 5.5 kW, 3NO, 300 V dc, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Coil Voltage

208 V ac

Number of Poles

3

Contact Voltage Rating

300 V dc, 690 V ac

Contact Current Rating

25 A

Range

Tesys D

Series

LC1D

Power Rating

5.5 kW

Normal State Configuration

3NO

Terminal Type

Cable

Width

45mm

Length

77mm

Depth

86mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

France