Schneider Electric TeSys D LC1D Contactor, 230 V dc Coil, 3-Pole, 12 A, 3NO, 690 V ac

RS Stock No.: 744-7213Brand: Schneider ElectricManufacturers Part No.: LC1D12MD
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

230 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

12 A

Range

Tesys D

Series

LC1D

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

95mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Schneider Electric 3 Pole Contactors - LC1 Range

Schneider Electrics LC1 contactors combine long mechanical and electrical life to offer a highly reliable contactor. The LC1 contactors offer quick and simple setup while maintaining compliance with international standards.

Features and Benefits

• Typically, applications include resistive loads and motor control
• Highly reliable
• Excellent quality
• Easily installed accessories
• Built-in coil suppression
• 3 NO poles
• 1 NO + 1 NC auxiliary contact composition
• Operating time when closing
• Contactors suffixed BL accept front mount auxiliary contact blocks but only the 2-contact version, they do not accept side mounted contacts

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?

• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks

Stock information temporarily unavailable.

€ 158.60

€ 158.60 Each (ex VAT)

€ 188.73

€ 188.73 Each (inc. VAT)

Schneider Electric TeSys D LC1D Contactor, 230 V dc Coil, 3-Pole, 12 A, 3NO, 690 V ac

€ 158.60

€ 158.60 Each (ex VAT)

€ 188.73

€ 188.73 Each (inc. VAT)

Schneider Electric TeSys D LC1D Contactor, 230 V dc Coil, 3-Pole, 12 A, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Coil Voltage

230 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

12 A

Range

Tesys D

Series

LC1D

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

95mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Schneider Electric 3 Pole Contactors - LC1 Range

Schneider Electrics LC1 contactors combine long mechanical and electrical life to offer a highly reliable contactor. The LC1 contactors offer quick and simple setup while maintaining compliance with international standards.

Features and Benefits

• Typically, applications include resistive loads and motor control
• Highly reliable
• Excellent quality
• Easily installed accessories
• Built-in coil suppression
• 3 NO poles
• 1 NO + 1 NC auxiliary contact composition
• Operating time when closing
• Contactors suffixed BL accept front mount auxiliary contact blocks but only the 2-contact version, they do not accept side mounted contacts

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?

• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks