Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Schneider Electric LC1D Series Contactor, 230 V dc Coil, 3-Pole, 40 A, 3NO, 690 V ac/dc

RS Stock No.: 744-7471Brand: Schneider ElectricManufacturers Part No.: LC1D40AMD
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

230 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac/dc

Contact Current Rating

40 A

Range

Tesys D

Series

LC1D

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

122mm

Width

55mm

Depth

120mm

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric LC1D Series Contactor, 230 V dc Coil, 3-Pole, 40 A, 3NO, 690 V ac/dc

P.O.A.

Schneider Electric LC1D Series Contactor, 230 V dc Coil, 3-Pole, 40 A, 3NO, 690 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

230 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac/dc

Contact Current Rating

40 A

Range

Tesys D

Series

LC1D

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

122mm

Width

55mm

Depth

120mm

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more