Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
230 V
Number of Poles
3
Contact Current Rating
225 A
Range
TeSys F
Power Rating
63 kW
Normal State Configuration
3NO
Country of Origin
Czech Republic
You may be interested in
Schneider Electric TeSys F LC1G225 Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 330 A, 1 NO + 1 NCBrand: Schneider Electric
€ 1,454.85Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric TeSys F Contactor, 230 V Coil, 3-Pole, 225 A, 63 kw, 3NO
1
P.O.A.
Schneider Electric TeSys F Contactor, 230 V Coil, 3-Pole, 225 A, 63 kw, 3NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric TeSys F LC1G225 Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 330 A, 1 NO + 1 NCBrand: Schneider Electric
€ 1,454.85Each (ex VAT)
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
230 V
Number of Poles
3
Contact Current Rating
225 A
Range
TeSys F
Power Rating
63 kW
Normal State Configuration
3NO
Country of Origin
Czech Republic
You may be interested in
Schneider Electric TeSys F LC1G225 Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 330 A, 1 NO + 1 NCBrand: Schneider Electric
€ 1,454.85Each (ex VAT)