Schneider Electric TeSys F LC1F Contactor, 440 V ac Coil, 3-Pole, 330 A, 3NO

RS Stock No.: 844-7788Brand: Schneider ElectricManufacturers Part No.: LC1F330R7
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

440 V ac

Number of Poles

3

Contact Current Rating

330 A

Range

TeSys F

Series

LC1F

Normal State Configuration

3NO

Length

206mm

Width

213mm

Depth

219mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3,308.79

€ 3,308.79 Each (ex VAT)

€ 3,937.46

€ 3,937.46 Each (inc. VAT)

Schneider Electric TeSys F LC1F Contactor, 440 V ac Coil, 3-Pole, 330 A, 3NO

€ 3,308.79

€ 3,308.79 Each (ex VAT)

€ 3,937.46

€ 3,937.46 Each (inc. VAT)

Schneider Electric TeSys F LC1F Contactor, 440 V ac Coil, 3-Pole, 330 A, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

440 V ac

Number of Poles

3

Contact Current Rating

330 A

Range

TeSys F

Series

LC1F

Normal State Configuration

3NO

Length

206mm

Width

213mm

Depth

219mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more