E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric DOL Starter, DOL, 0.55 kW, 440 V ac, IP657

RS Stock No.: 609-3929Brand: Schneider ElectricManufacturers Part No.: LG1K065Q706
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

0.55 kW

Motor Starter Type

DOL

Voltage Rating

440 V ac

IP Rating

IP657

Number of Poles

3P

Motor Starter Functionality

Automatic

Additional Features

Disconnect Switch Included

Overall Length

165mm

Enclosure

Yes

Overall Width

175mm

Better World Product (Find out more)

Yes

Overall Depth

165mm

Better World Verification

Green Premium

Series

LG1

Country of Origin

France

Product details

Enclosed Motor Starters

Range Info - Plastic/Metal Combination Housings

These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.

Stock information temporarily unavailable.

€ 834.46

€ 834.46 Each (ex VAT)

€ 993.01

€ 993.01 Each (inc. VAT)

Schneider Electric DOL Starter, DOL, 0.55 kW, 440 V ac, IP657

€ 834.46

€ 834.46 Each (ex VAT)

€ 993.01

€ 993.01 Each (inc. VAT)

Schneider Electric DOL Starter, DOL, 0.55 kW, 440 V ac, IP657
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Power Rating

0.55 kW

Motor Starter Type

DOL

Voltage Rating

440 V ac

IP Rating

IP657

Number of Poles

3P

Motor Starter Functionality

Automatic

Additional Features

Disconnect Switch Included

Overall Length

165mm

Enclosure

Yes

Overall Width

175mm

Better World Product (Find out more)

Yes

Overall Depth

165mm

Better World Verification

Green Premium

Series

LG1

Country of Origin

France

Product details

Enclosed Motor Starters

Range Info - Plastic/Metal Combination Housings

These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.