E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric LR2K Thermal Overload Relay 1NO + 1NC, 12 → 16 A F.L.C, 16 A Contact Rating, 250 V dc, 690 V

RS Stock No.: 382-185Brand: Schneider ElectricManufacturers Part No.: LR2K0322
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

FLC Motor Rating

12 → 16 A

Contact Current Rating

16 A

Range

TeSys

Series

LR2K

Mounting Style

Clip On

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

65mm

Length

58mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55 °C

Supply Voltage

250 V dc, 690 V ac

Contact Voltage Rating

690 V ac

Control Voltage

250 V dc, 690 V ac

Product details

Schneider Electric Mini Thermal Overload Relays - LR2-K Range

Schneider Electrics K thermal overload relays are adjustable from 0.11 to 11.5 A, they have been predominantly designed for use in applications that require motor protection.

This range of mini thermal overload relays feature compensated and phase failure sensitivity, the range also offers manual and automatic reset. Each overload relay has 3-poles and screw clamp terminals.

Features & Benefits

• Commonly referred to by the range short name - LR2K
• Easy maintenance checks, check the tightening of cables through conducting thermographic testing and checking the mechanical operation of the product through manually operating the test, reset and stop buttons
• Direct mounting under a contactor is achievable
• Standards - IEC 947, BS4941, VDE 0660, NFC63-650
• Standards - CSA, UL, DEMKO, NEMKO, SEMKO, FIMKO, PTB

Applications of a Contactor and Control Overload Relay

• The majority of the time is to protect a motor
• To detect both overload conditions and fault conditions to then announce trip command for a protective device
• To deactivate a device whenever it pulls high current
• Sometimes developed into microprocessor systems and solid-state electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric LR2K Thermal Overload Relay 1NO + 1NC, 12 → 16 A F.L.C, 16 A Contact Rating, 250 V dc, 690 V

P.O.A.

Schneider Electric LR2K Thermal Overload Relay 1NO + 1NC, 12 → 16 A F.L.C, 16 A Contact Rating, 250 V dc, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

FLC Motor Rating

12 → 16 A

Contact Current Rating

16 A

Range

TeSys

Series

LR2K

Mounting Style

Clip On

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

65mm

Length

58mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55 °C

Supply Voltage

250 V dc, 690 V ac

Contact Voltage Rating

690 V ac

Control Voltage

250 V dc, 690 V ac

Product details

Schneider Electric Mini Thermal Overload Relays - LR2-K Range

Schneider Electrics K thermal overload relays are adjustable from 0.11 to 11.5 A, they have been predominantly designed for use in applications that require motor protection.

This range of mini thermal overload relays feature compensated and phase failure sensitivity, the range also offers manual and automatic reset. Each overload relay has 3-poles and screw clamp terminals.

Features & Benefits

• Commonly referred to by the range short name - LR2K
• Easy maintenance checks, check the tightening of cables through conducting thermographic testing and checking the mechanical operation of the product through manually operating the test, reset and stop buttons
• Direct mounting under a contactor is achievable
• Standards - IEC 947, BS4941, VDE 0660, NFC63-650
• Standards - CSA, UL, DEMKO, NEMKO, SEMKO, FIMKO, PTB

Applications of a Contactor and Control Overload Relay

• The majority of the time is to protect a motor
• To detect both overload conditions and fault conditions to then announce trip command for a protective device
• To deactivate a device whenever it pulls high current
• Sometimes developed into microprocessor systems and solid-state electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more