E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric

RS Stock No.: 323-9194Brand: Schneider ElectricManufacturers Part No.: LS1D2531A65
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Mechanical Fuse Size

10 x 38 mm

Auxiliary Contacts Available

Yes

Maximum Current

25 A

Electrical Phase

3

Mounting Type

DIN Rail

Country of Origin

France

Product details

LS1 series fused disconnectors

Fused switch-disconnectors with 10 x 38 mm cartridges, allowing disconnection of power circuits.
Three-pole switch-disconnectors can be extended to four poles using auxiliary contacts (LA8D254) for neutral cut-off.
These switch-disconnectors have an auxiliary contact for the LS1D2531A65 model and two auxiliary contacts for the LS1D253A65 model, to be inserted into the control circuit.
A padlock device is available as an accessory which allows three padlocks to be installed with the switch-disconnector in the open position.
A side control lever is available as an accessory for opening and closing the circuit on the outside of the cabinet.
35mm DIN rail fitting.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric

P.O.A.

Schneider Electric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mechanical Fuse Size

10 x 38 mm

Auxiliary Contacts Available

Yes

Maximum Current

25 A

Electrical Phase

3

Mounting Type

DIN Rail

Country of Origin

France

Product details

LS1 series fused disconnectors

Fused switch-disconnectors with 10 x 38 mm cartridges, allowing disconnection of power circuits.
Three-pole switch-disconnectors can be extended to four poles using auxiliary contacts (LA8D254) for neutral cut-off.
These switch-disconnectors have an auxiliary contact for the LS1D2531A65 model and two auxiliary contacts for the LS1D253A65 model, to be inserted into the control circuit.
A padlock device is available as an accessory which allows three padlocks to be installed with the switch-disconnector in the open position.
A side control lever is available as an accessory for opening and closing the circuit on the outside of the cabinet.
35mm DIN rail fitting.