Technical Document
Specifications
Brand
Schneider ElectricRange
Compact
Series
NSXm
Number of Poles
4
Current Rating
160A
Breaking Capacity at Maximum Voltage Rating
16 kA
Rated AC Voltage
690V
Mounting Style
DIN Rail Mount
Length
108mm
Width
80mm
Depth
137mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Tripping Mechanism
Thermal-Magnetic
Circuit Breaker Type
MCCB
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Clip-on, Screw
Mounting Hole Diameter
4.5mm
Tripping Characteristics
Type D
Break Time
Time Delay
€ 738.53
€ 738.53 Each (ex VAT)
€ 878.85
€ 878.85 Each (inc. VAT)
1
€ 738.53
€ 738.53 Each (ex VAT)
€ 878.85
€ 878.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricRange
Compact
Series
NSXm
Number of Poles
4
Current Rating
160A
Breaking Capacity at Maximum Voltage Rating
16 kA
Rated AC Voltage
690V
Mounting Style
DIN Rail Mount
Length
108mm
Width
80mm
Depth
137mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Tripping Mechanism
Thermal-Magnetic
Circuit Breaker Type
MCCB
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Clip-on, Screw
Mounting Hole Diameter
4.5mm
Tripping Characteristics
Type D
Break Time
Time Delay