E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric, Compact MCCB 4P 63A, Breaking Capacity 16 kA, DIN Rail Mount

RS Stock No.: 178-8110Brand: Schneider ElectricManufacturers Part No.: LV426175
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

63A

Breaking Capacity at Maximum Voltage Rating

16 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

108mm

Width

80mm

Depth

137mm

Tripping Mechanism

Thermal-Magnetic

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Clip-on, Screw

Break Time

Time Delay

Mounting Hole Diameter

4.5mm

Tripping Characteristics

Type D

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Schneider Electric, Compact MCCB 4P 63A, Breaking Capacity 16 kA, DIN Rail Mount

P.O.A.

Schneider Electric, Compact MCCB 4P 63A, Breaking Capacity 16 kA, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

63A

Breaking Capacity at Maximum Voltage Rating

16 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

108mm

Width

80mm

Depth

137mm

Tripping Mechanism

Thermal-Magnetic

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Clip-on, Screw

Break Time

Time Delay

Mounting Hole Diameter

4.5mm

Tripping Characteristics

Type D

Country of Origin

Poland