E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric, Compact MCCB 4P 32A, Breaking Capacity 50 kA, Clip-On

RS Stock No.: 178-7746Brand: Schneider ElectricManufacturers Part No.: LV426462
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

32A

Breaking Capacity at Maximum Voltage Rating

50 kA

Rated AC Voltage

690V

Mounting Style

Clip-On

Length

108mm

Width

137mm

Depth

80mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Break Time

Time Delay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 649.08

€ 649.08 Each (ex VAT)

€ 772.41

€ 772.41 Each (inc. VAT)

Schneider Electric, Compact MCCB 4P 32A, Breaking Capacity 50 kA, Clip-On

€ 649.08

€ 649.08 Each (ex VAT)

€ 772.41

€ 772.41 Each (inc. VAT)

Schneider Electric, Compact MCCB 4P 32A, Breaking Capacity 50 kA, Clip-On
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

32A

Breaking Capacity at Maximum Voltage Rating

50 kA

Rated AC Voltage

690V

Mounting Style

Clip-On

Length

108mm

Width

137mm

Depth

80mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Break Time

Time Delay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more