Technical Document
Specifications
Brand
Schneider ElectricRange
Compact
Series
NSXm
Number of Poles
3
Current Rating
160A
Rated AC Voltage
690V
Mounting Style
Clip-On
Length
81mm
Width
137mm
Depth
80mm
Reset Actuator Type
Toggle Switch
Country of Origin
Poland
You may be interested in
Schneider Electric Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse CurrentBrand: Schneider Electric
€ 982.30Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric, Compact MCCB 3P 160A, Clip-On
1
P.O.A.
Schneider Electric, Compact MCCB 3P 160A, Clip-On
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse CurrentBrand: Schneider Electric
€ 982.30Each (ex VAT)
Technical Document
Specifications
Brand
Schneider ElectricRange
Compact
Series
NSXm
Number of Poles
3
Current Rating
160A
Rated AC Voltage
690V
Mounting Style
Clip-On
Length
81mm
Width
137mm
Depth
80mm
Reset Actuator Type
Toggle Switch
Country of Origin
Poland
You may be interested in
Schneider Electric Fuse Switch Disconnector, 3 Pole, 160A Max Current, 160A Fuse CurrentBrand: Schneider Electric
€ 982.30Each (ex VAT)