E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric, NSX MCCB 3P 160A, Breaking Capacity 36 kA, Fixed Mount

RS Stock No.: 219-8353Brand: Schneider ElectricManufacturers Part No.: LV430880
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

NSX

Series

LV4

Number of Poles

3

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

161mm

Width

105mm

Depth

86mm

Better World Verification

Green Premium

Circuit Breaker Type

MCCB

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric, NSX MCCB 3P 160A, Breaking Capacity 36 kA, Fixed Mount

P.O.A.

Schneider Electric, NSX MCCB 3P 160A, Breaking Capacity 36 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Range

NSX

Series

LV4

Number of Poles

3

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

161mm

Width

105mm

Depth

86mm

Better World Verification

Green Premium

Circuit Breaker Type

MCCB

Country of Origin

France

You may be interested in