Schneider Electric 1.5 kW Servo Drive, 170 → 255 V for 1 phase, 200 → 255 V for 3 phases, 1, 3 Phase, 10 A, Encoder

RS Stock No.: 111-0813Brand: Schneider ElectricManufacturers Part No.: LXM28AU15M3X
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Phase

1, 3

Control Function

Encoder Feedback, Motion

Supply Voltage

170 → 255 V for 1 phase, 200 → 255 V for 3 phases

Current Rating

10 A

Voltage Rating

220 V

Power Rating

1.5 kW

Overall Length

150mm

Overall Width

55mm

Overall Depth

170mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Product details

Lexium 28 IO Servo Drive

Schneider Electric Lexium 28 range AC-servo drives for combination with the BCH2 servo motors. Lexium 28 servo drives have digital and analogue I/O as standard, an interface for CANopen/CANmotion fieldbus and an encoder interface for BCH2 servo motors. The servo drives incorporate numerous functions, including auto-tuning, position, speed, torque control, and the position sequence mode.

Automatic motor identification
Status monitoring
Log function
Relative or absolute positioning mode
Velocity mode
Torque control mode

Schneider Electric Lexium 28

The Lexium 28 range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.

The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.

Stock information temporarily unavailable.

€ 1,938.77

€ 1,938.77 Each (ex VAT)

€ 2,307.14

€ 2,307.14 Each (inc. VAT)

Schneider Electric 1.5 kW Servo Drive, 170 → 255 V for 1 phase, 200 → 255 V for 3 phases, 1, 3 Phase, 10 A, Encoder

€ 1,938.77

€ 1,938.77 Each (ex VAT)

€ 2,307.14

€ 2,307.14 Each (inc. VAT)

Schneider Electric 1.5 kW Servo Drive, 170 → 255 V for 1 phase, 200 → 255 V for 3 phases, 1, 3 Phase, 10 A, Encoder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Phase

1, 3

Control Function

Encoder Feedback, Motion

Supply Voltage

170 → 255 V for 1 phase, 200 → 255 V for 3 phases

Current Rating

10 A

Voltage Rating

220 V

Power Rating

1.5 kW

Overall Length

150mm

Overall Width

55mm

Overall Depth

170mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Product details

Lexium 28 IO Servo Drive

Schneider Electric Lexium 28 range AC-servo drives for combination with the BCH2 servo motors. Lexium 28 servo drives have digital and analogue I/O as standard, an interface for CANopen/CANmotion fieldbus and an encoder interface for BCH2 servo motors. The servo drives incorporate numerous functions, including auto-tuning, position, speed, torque control, and the position sequence mode.

Automatic motor identification
Status monitoring
Log function
Relative or absolute positioning mode
Velocity mode
Torque control mode

Schneider Electric Lexium 28

The Lexium 28 range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.

The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.