Schneider Electric 3 kW Servo Drive, 208 → 480 V, 3 Phase, 10 A, Encoder Feedback Function, 480 V
RS Stock No.: 248-3850Brand: Schneider ElectricManufacturers Part No.: LXM32AD30N4Distrelec Article No.: 30304747

Technical Document
Specifications
Brand
Schneider ElectricPhase
3
Control Function
Encoder Feedback
Supply Voltage
208 → 480 V
Current Rating
10 A
Voltage Rating
480 V
Power Rating
3 kW
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Indonesia
You may be interested in
Stock information temporarily unavailable.
€ 2,667.02
€ 2,667.02 Each (ex VAT)
€ 3,173.75
€ 3,173.75 Each (inc. VAT)
Schneider Electric 3 kW Servo Drive, 208 → 480 V, 3 Phase, 10 A, Encoder Feedback Function, 480 V
1
€ 2,667.02
€ 2,667.02 Each (ex VAT)
€ 3,173.75
€ 3,173.75 Each (inc. VAT)
Schneider Electric 3 kW Servo Drive, 208 → 480 V, 3 Phase, 10 A, Encoder Feedback Function, 480 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical Document
Specifications
Brand
Schneider ElectricPhase
3
Control Function
Encoder Feedback
Supply Voltage
208 → 480 V
Current Rating
10 A
Voltage Rating
480 V
Power Rating
3 kW
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Indonesia
You may be interested in