E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Auxiliary Contact, 1 Contact, DIN Rail Mount, Multi 9 M9A

RS Stock No.: 220-1337Brand: Schneider ElectricManufacturers Part No.: M9A26924Distrelec Article No.: 30399786
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Number of Contacts

1

Mounting Style

DIN Rail Mount

Range

Multi 9

Series

M9A

Contact Current Rating

6 A

Terminal Type

Clamp

Contact Voltage Rating

415 V

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Better World Verification

Green Premium

Operating Temperature Range

-25 → +50 °C

Country of Origin

Belgium

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Auxiliary Contact, 1 Contact, DIN Rail Mount, Multi 9 M9A

P.O.A.

Schneider Electric Auxiliary Contact, 1 Contact, DIN Rail Mount, Multi 9 M9A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Contacts

1

Mounting Style

DIN Rail Mount

Range

Multi 9

Series

M9A

Contact Current Rating

6 A

Terminal Type

Clamp

Contact Voltage Rating

415 V

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Better World Verification

Green Premium

Operating Temperature Range

-25 → +50 °C

Country of Origin

Belgium