Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric ConneXium - Ethernet Series DIN Rail Mount Network Hub, 8 RJ45 Ports, 24V

RS Stock No.: 272-7497Brand: Schneider ElectricManufacturers Part No.: MCSESU083FN0
brand-logo
View all in Network Hubs

Technical Document

Specifications

RJ45 Ports

8

Nominal Supply Voltage

24V

Mounting

DIN Rail

Managed/Unmanaged

Unmanaged

Series

ConneXium - Ethernet

Depth

79mm

Height

102mm

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

12V dc

Minimum Supply Voltage

9.6V dc

Width

38mm

Number Of Ports

8

Switch Type

Unmanaged

Protocol Type

Ethernet TCP/IP

Dimensions

102 x 38 x 79mm

Weight

150g

Country of Origin

Germany

Stock information temporarily unavailable.

€ 569.78

€ 569.78 Each (ex VAT)

€ 678.04

€ 678.04 Each (inc. VAT)

Schneider Electric ConneXium - Ethernet Series DIN Rail Mount Network Hub, 8 RJ45 Ports, 24V

€ 569.78

€ 569.78 Each (ex VAT)

€ 678.04

€ 678.04 Each (inc. VAT)

Schneider Electric ConneXium - Ethernet Series DIN Rail Mount Network Hub, 8 RJ45 Ports, 24V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RJ45 Ports

8

Nominal Supply Voltage

24V

Mounting

DIN Rail

Managed/Unmanaged

Unmanaged

Series

ConneXium - Ethernet

Depth

79mm

Height

102mm

Maximum Operating Temperature

+60°C

Maximum Supply Voltage

12V dc

Minimum Supply Voltage

9.6V dc

Width

38mm

Number Of Ports

8

Switch Type

Unmanaged

Protocol Type

Ethernet TCP/IP

Dimensions

102 x 38 x 79mm

Weight

150g

Country of Origin

Germany