E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric PowerLogic Series Split Core Current Transformer, 500A Input, 500/5A, 5 A Output, 720 V

RS Stock No.: 288-1412Brand: Schneider ElectricManufacturers Part No.: METSECT5HD050
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

500/5A

Series

PowerLogic

Transformer Type

Split Core

Sensor Technology

Current Transformer

Supply Voltage

720 V

Input Current

500A

Output Current

5 A

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 592.02

€ 592.02 Each (ex VAT)

€ 704.50

€ 704.50 Each (inc. VAT)

Schneider Electric PowerLogic Series Split Core Current Transformer, 500A Input, 500/5A, 5 A Output, 720 V

€ 592.02

€ 592.02 Each (ex VAT)

€ 704.50

€ 704.50 Each (inc. VAT)

Schneider Electric PowerLogic Series Split Core Current Transformer, 500A Input, 500/5A, 5 A Output, 720 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Ratio

500/5A

Series

PowerLogic

Transformer Type

Split Core

Sensor Technology

Current Transformer

Supply Voltage

720 V

Input Current

500A

Output Current

5 A

Country of Origin

Hungary