Technical Document
Specifications
Brand
Schneider ElectricSeries
PM5000
Cutout Width
96mm
Cutout Height
96mm
Display Type
Backlit LCD
Number Of Digits
6
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
India
Stock information temporarily unavailable.
€ 1,011.83
€ 1,011.83 Each (ex VAT)
€ 1,204.08
€ 1,204.08 Each (inc. VAT)
Schneider Electric Backlit LCD Energy Meter
1
€ 1,011.83
€ 1,011.83 Each (ex VAT)
€ 1,204.08
€ 1,204.08 Each (inc. VAT)
Schneider Electric Backlit LCD Energy Meter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
PM5000
Cutout Width
96mm
Cutout Height
96mm
Display Type
Backlit LCD
Number Of Digits
6
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
India