E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Merten Grey ABS Back Box Mounting Frame, Surface Mount, 1 Gangs

RS Stock No.: 432-883Brand: Schneider ElectricManufacturers Part No.: MTN4014-6534
View all in Back Boxes

Technical Document

Specifications

Number of Gangs

1

Series

Merten

Material

ABS

Colour Shade

Dark Grey

Colour

Grey

Mounting Type

Surface Mount

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Merten Grey ABS Back Box Mounting Frame, Surface Mount, 1 Gangs

P.O.A.

Schneider Electric Merten Grey ABS Back Box Mounting Frame, Surface Mount, 1 Gangs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Series

Merten

Material

ABS

Colour Shade

Dark Grey

Colour

Grey

Mounting Type

Surface Mount

Country of Origin

Germany