Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side Panel, 1600mm H, 600mm W, for Use with

RS Stock No.: 285-5356Brand: Schneider ElectricManufacturers Part No.: NSY2SPN166
brand-logo
View all in Enclosure Panels

Technical Document

Specifications

Panel Type

Side Panel

Series

PanelSeT SFN Accessoires

Width

600mm

Height

1600mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

PanelSeT SFN

Country of Origin

France

Stock information temporarily unavailable.

€ 426.26

€ 426.26 Each (ex VAT)

€ 507.25

€ 507.25 Each (inc. VAT)

Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side Panel, 1600mm H, 600mm W, for Use with

€ 426.26

€ 426.26 Each (ex VAT)

€ 507.25

€ 507.25 Each (inc. VAT)

Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side Panel, 1600mm H, 600mm W, for Use with
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Panel Type

Side Panel

Series

PanelSeT SFN Accessoires

Width

600mm

Height

1600mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

PanelSeT SFN

Country of Origin

France