Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric ClimaSys CC 1NO/1NC Enclosure Thermostat, 250 V, 0 → +60 °C

RS Stock No.: 177-8985Brand: Schneider ElectricManufacturers Part No.: NSYCCOTHDDistrelec Article No.: 30422022
brand-logo
View all in Thermostats

Technical Document

Specifications

Switch Configuration

1NO/1NC

Supply Voltage

250 V

Maximum Temperature

+60 °C

Minimum Temperature

0 °C

Temperature Range

0 → +60 °C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Series

ClimaSys CC

Distrelec Product Id

30422022

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 71.68

€ 71.68 Each (ex VAT)

€ 85.30

€ 85.30 Each (inc. VAT)

Schneider Electric ClimaSys CC 1NO/1NC Enclosure Thermostat, 250 V, 0 → +60 °C

€ 71.68

€ 71.68 Each (ex VAT)

€ 85.30

€ 85.30 Each (inc. VAT)

Schneider Electric ClimaSys CC 1NO/1NC Enclosure Thermostat, 250 V, 0 → +60 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Switch Configuration

1NO/1NC

Supply Voltage

250 V

Maximum Temperature

+60 °C

Minimum Temperature

0 °C

Temperature Range

0 → +60 °C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Series

ClimaSys CC

Distrelec Product Id

30422022

Country of Origin

China

You may be interested in