Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric ClimaSys Series Enclosure Cooling Unit, 1550W, 230V ac, 850m³/h, 395 x 595 x 412mm

RS Stock No.: 285-5710Brand: Schneider ElectricManufacturers Part No.: NSYCU1K5RDG
brand-logo
View all in Cooling Units

Technical Document

Specifications

Maximum Cooling Power

1550W

Air Flow

850m³/h

Internal Circuit Air Flow

850m³/h

Noise Level

70dB

Mounting Type

Roof of Enclosure

Input Power Rating

1550W

External Circuit Air Flow

850m³/h

Supply Voltage

230V ac

Dimensions

395 x 595 x 412mm

Series

ClimaSys

Country of Origin

Malta

Stock information temporarily unavailable.

€ 4,618.25

€ 4,618.25 Each (ex VAT)

€ 5,495.72

€ 5,495.72 Each (inc. VAT)

Schneider Electric ClimaSys Series Enclosure Cooling Unit, 1550W, 230V ac, 850m³/h, 395 x 595 x 412mm

€ 4,618.25

€ 4,618.25 Each (ex VAT)

€ 5,495.72

€ 5,495.72 Each (inc. VAT)

Schneider Electric ClimaSys Series Enclosure Cooling Unit, 1550W, 230V ac, 850m³/h, 395 x 595 x 412mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Cooling Power

1550W

Air Flow

850m³/h

Internal Circuit Air Flow

850m³/h

Noise Level

70dB

Mounting Type

Roof of Enclosure

Input Power Rating

1550W

External Circuit Air Flow

850m³/h

Supply Voltage

230V ac

Dimensions

395 x 595 x 412mm

Series

ClimaSys

Country of Origin

Malta