Technical Document
Specifications
Brand
Schneider ElectricNumber Of Doors
1
IP Rating
IP55
Series
NSY
Door Type
Opaque
Construction Type
Assembled Sealed
Body Material
Fibreglass Reinforced Polyester
External Dimensions
1093 x 500 x 420mm
Country of Origin
Spain
€ 4,338.74
€ 4,338.74 Each (ex VAT)
€ 5,163.10
€ 5,163.10 Each (inc. VAT)
Schneider Electric NSY Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Opaque Door,
1
€ 4,338.74
€ 4,338.74 Each (ex VAT)
€ 5,163.10
€ 5,163.10 Each (inc. VAT)
Schneider Electric NSY Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Opaque Door,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricNumber Of Doors
1
IP Rating
IP55
Series
NSY
Door Type
Opaque
Construction Type
Assembled Sealed
Body Material
Fibreglass Reinforced Polyester
External Dimensions
1093 x 500 x 420mm
Country of Origin
Spain