E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Thalassa PLM Series PET Wall Box, Viewing Window, 530 mm x 430 mm x 200mm

RS Stock No.: 446-3039Brand: Schneider ElectricManufacturers Part No.: NSYPLM54T
brand-logo
View all in Wall Boxes

Technical Document

Specifications

External Height

530 mm

External Width

430 mm

External Depth

200mm

Body Material

PET

Transparent Door

Yes

Door Lock Type

Double Bar

Colour

Grey

Series

Thalassa PLM

Fixing Kit

Yes

Country of Origin

Spain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Thalassa PLM Series PET Wall Box, Viewing Window, 530 mm x 430 mm x 200mm

P.O.A.

Schneider Electric Thalassa PLM Series PET Wall Box, Viewing Window, 530 mm x 430 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

External Height

530 mm

External Width

430 mm

External Depth

200mm

Body Material

PET

Transparent Door

Yes

Door Lock Type

Double Bar

Colour

Grey

Series

Thalassa PLM

Fixing Kit

Yes

Country of Origin

Spain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more