Technical Document
Specifications
Brand
Schneider ElectricNumber Of Doors
2
IP Rating
IP55
Series
NSYS
Door Type
Opaque
Construction Type
Assembled Welded
Body Material
Steel
Colour
Grey
External Dimensions
2000 x 1000 x 400mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Spain
€ 2,151.96
€ 2,151.96 Each (ex VAT)
€ 2,560.83
€ 2,560.83 Each (inc. VAT)
1
€ 2,151.96
€ 2,151.96 Each (ex VAT)
€ 2,560.83
€ 2,560.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber Of Doors
2
IP Rating
IP55
Series
NSYS
Door Type
Opaque
Construction Type
Assembled Welded
Body Material
Steel
Colour
Grey
External Dimensions
2000 x 1000 x 400mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Spain