E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Thalassa TBP Series Polycarbonate Wall Box, IP66, 192 mm x 164 mm x 87mm

RS Stock No.: 689-9815Brand: Schneider ElectricManufacturers Part No.: NSYTBP19168
brand-logo
View all in Wall Boxes

Technical Document

Specifications

External Height

192 mm

External Width

164 mm

External Depth

87mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Grey

RAL Code

RAL 7035

Series

Thalassa TBP

External Mounting Type

Wall

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Application

General Purpose

Special Features

Flame Resistant

Standards Met

UL

IK Rating

IK08

Internal Mounting Type

Mounting Bosses

Fixing Kit

No

Product details

Thalassa PC plastic industrial casing, IP66

The Thalassa TBP series from Schneider Electric is a range of multi-purpose polycarbonate wall mounting enclosures with an electrical insulation class II. The enclosures have a rounded design which helps increase the boxes robustness.

Features and Benefits

• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK08 (joules 5) meaning the wall box is protected against a 1.7kg object dropped from 29.5 cm in height
• Usage temperature of -25° C to +80° C
• Halogen free
• Self-extinguishing provides you with the added safety regarding fire protection
• Various plugs in body shell for attaching accessories
• Multiple wall-mounting methods: directly by the holes on the base of the case, by channels outside the sealed area, by fixing wrap-over clamps

Typical Applications

The range of Thalassa TBP enclosures are suitable for the protection of small size components that require little intervention or maintenance.

Standards

EN 50102, IEC 60695-2-11, IEC 536, IEC 60529, IEC 62208

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 49.75

€ 49.75 Each (ex VAT)

€ 59.20

€ 59.20 Each (inc. VAT)

Schneider Electric Thalassa TBP Series Polycarbonate Wall Box, IP66, 192 mm x 164 mm x 87mm

€ 49.75

€ 49.75 Each (ex VAT)

€ 59.20

€ 59.20 Each (inc. VAT)

Schneider Electric Thalassa TBP Series Polycarbonate Wall Box, IP66, 192 mm x 164 mm x 87mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

External Height

192 mm

External Width

164 mm

External Depth

87mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Grey

RAL Code

RAL 7035

Series

Thalassa TBP

External Mounting Type

Wall

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Application

General Purpose

Special Features

Flame Resistant

Standards Met

UL

IK Rating

IK08

Internal Mounting Type

Mounting Bosses

Fixing Kit

No

Product details

Thalassa PC plastic industrial casing, IP66

The Thalassa TBP series from Schneider Electric is a range of multi-purpose polycarbonate wall mounting enclosures with an electrical insulation class II. The enclosures have a rounded design which helps increase the boxes robustness.

Features and Benefits

• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK08 (joules 5) meaning the wall box is protected against a 1.7kg object dropped from 29.5 cm in height
• Usage temperature of -25° C to +80° C
• Halogen free
• Self-extinguishing provides you with the added safety regarding fire protection
• Various plugs in body shell for attaching accessories
• Multiple wall-mounting methods: directly by the holes on the base of the case, by channels outside the sealed area, by fixing wrap-over clamps

Typical Applications

The range of Thalassa TBP enclosures are suitable for the protection of small size components that require little intervention or maintenance.

Standards

EN 50102, IEC 60695-2-11, IEC 536, IEC 60529, IEC 62208

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more