E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

F Anthracite Socket Socket

RS Stock No.: 340-802Brand: Schneider ElectricManufacturers Part No.: NU346854
brand-logo
View all in Aerial Sockets

Technical Document

Specifications

Connector Type

F

Gender

Socket

Width

22.5mm

Height

45mm

Colour

Anthracite

Country of Origin

Spain

Stock information temporarily unavailable.

€ 23.21

€ 23.21 Each (ex VAT)

€ 27.62

€ 27.62 Each (inc. VAT)

F Anthracite Socket Socket

€ 23.21

€ 23.21 Each (ex VAT)

€ 27.62

€ 27.62 Each (inc. VAT)

F Anthracite Socket Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 23.21
10+€ 21.69

Technical Document

Specifications

Connector Type

F

Gender

Socket

Width

22.5mm

Height

45mm

Colour

Anthracite

Country of Origin

Spain