E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Thermostat, 30°C Max, 1CO, Screw Mount

RS Stock No.: 276-2182Brand: Schneider ElectricManufacturers Part No.: NU350118
brand-logo
View all in Thermostatic Switches

Technical Document

Specifications

Minimum Temperature

5°C

Maximum Temperature

30°C

Switch Configuration

1CO

Mounting Type

Screw Mount

Country of Origin

Latvia

Stock information temporarily unavailable.

€ 197.29

€ 197.29 Each (ex VAT)

€ 234.78

€ 234.78 Each (inc. VAT)

Schneider Electric Thermostat, 30°C Max, 1CO, Screw Mount

€ 197.29

€ 197.29 Each (ex VAT)

€ 234.78

€ 234.78 Each (inc. VAT)

Schneider Electric Thermostat, 30°C Max, 1CO, Screw Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Temperature

5°C

Maximum Temperature

30°C

Switch Configuration

1CO

Mounting Type

Screw Mount

Country of Origin

Latvia