Schneider Electric Grey 1 Gang Plug Socket, 3 Poles, 16A, IEC

RS Stock No.: 276-2295Brand: Schneider ElectricManufacturers Part No.: PKE16M735
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

1

Colour

Grey

Switched

No

Socket Type

IEC

Current Rating

16A

Number of Poles

3

Country of Origin

Italy

Stock information temporarily unavailable.

€ 53.93

€ 53.93 Each (ex VAT)

€ 64.18

€ 64.18 Each (inc. VAT)

Schneider Electric Grey 1 Gang Plug Socket, 3 Poles, 16A, IEC

€ 53.93

€ 53.93 Each (ex VAT)

€ 64.18

€ 64.18 Each (inc. VAT)

Schneider Electric Grey 1 Gang Plug Socket, 3 Poles, 16A, IEC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Colour

Grey

Switched

No

Socket Type

IEC

Current Rating

16A

Number of Poles

3

Country of Origin

Italy