Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric IP44 Angled, Rated At 16A, 380 → 415 V

RS Stock No.: 219-8973Brand: Schneider ElectricManufacturers Part No.: PKF16F435
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

380 → 415 V

Body Orientation

Angled

IP Rating

IP44

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Italy

Stock information temporarily unavailable.

€ 43.80

€ 43.80 Each (ex VAT)

€ 52.12

€ 52.12 Each (inc. VAT)

Schneider Electric IP44 Angled, Rated At 16A, 380 → 415 V

€ 43.80

€ 43.80 Each (ex VAT)

€ 52.12

€ 52.12 Each (inc. VAT)

Schneider Electric IP44 Angled, Rated At 16A, 380 → 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

380 → 415 V

Body Orientation

Angled

IP Rating

IP44

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Italy