Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric Grey Plug Socket, 2 Poles, 10 A, 16 A, French 2P

RS Stock No.: 276-8934Brand: Schneider ElectricManufacturers Part No.: PKN61G
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Colour

Grey

Socket Type

French 2P

Mounting Style

Panel Mount

Current Rating

10 A, 16 A

Number of Poles

2

Country of Origin

Italy

Stock information temporarily unavailable.

€ 20.20

€ 20.20 Each (ex VAT)

€ 24.04

€ 24.04 Each (inc. VAT)

Schneider Electric Grey Plug Socket, 2 Poles, 10 A, 16 A, French 2P

€ 20.20

€ 20.20 Each (ex VAT)

€ 24.04

€ 24.04 Each (inc. VAT)

Schneider Electric Grey Plug Socket, 2 Poles, 10 A, 16 A, French 2P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 20.20
5 - 9€ 19.92
10 - 24€ 19.58
25 - 49€ 19.24
50+€ 18.87

Technical Document

Specifications

Colour

Grey

Socket Type

French 2P

Mounting Style

Panel Mount

Current Rating

10 A, 16 A

Number of Poles

2

Country of Origin

Italy