Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric, PratiKa IP67 Red Panel Mount 3P + E Right Angle Industrial Power Socket, Rated At 16A, 415 V

RS Stock No.: 498-3886Brand: Schneider ElectricManufacturers Part No.: PKY16F734
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Right Angle

Series

PratiKa

IP Rating

IP67

Colour

Red

Country of Origin

Italy

Product details

PK PratiKa series female angled mountable sealed sockets

Female angled mountable sealed cable sockets suitable for numerous industrial applications.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.

Standards

NF EN 60309-1 and 2
IEC 309-1 and 2

Schneider range

Stock information temporarily unavailable.

€ 67.35

€ 67.35 Each (ex VAT)

€ 80.15

€ 80.15 Each (inc. VAT)

Schneider Electric, PratiKa IP67 Red Panel Mount 3P + E Right Angle Industrial Power Socket, Rated At 16A, 415 V

€ 67.35

€ 67.35 Each (ex VAT)

€ 80.15

€ 80.15 Each (inc. VAT)

Schneider Electric, PratiKa IP67 Red Panel Mount 3P + E Right Angle Industrial Power Socket, Rated At 16A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 67.35
10+€ 65.00

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Right Angle

Series

PratiKa

IP Rating

IP67

Colour

Red

Country of Origin

Italy

Product details

PK PratiKa series female angled mountable sealed sockets

Female angled mountable sealed cable sockets suitable for numerous industrial applications.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.

Standards

NF EN 60309-1 and 2
IEC 309-1 and 2

Schneider range