Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric 3 Phase LCD Energy Meter

RS Stock No.: 509-1562Brand: Schneider ElectricManufacturers Part No.: PM700MG
brand-logo
View all in Energy Meters

Technical Document

Specifications

Cutout Width

92mm

Cutout Height

92mm

Display Type

LCD

Number of Phases

3

Depth

50mm

Meter Accuracy

±1 %

Minimum Temperature

0°C

Maximum Temperature

+60°C

Country of Origin

Mexico

Product details

PowerLogic PM700 Power Meter

These power meters are designed to ensure compliance with section 3 of the New Approved Document L2 of the Building Regulations which is concerned with the conservation of fuel and power in buildings other than dwellings

3 phase and neutral viewable simultaneously
Green back-lit display, 6 lines total, 4 concurrent values
Intuitive interface with self-guiding menus
ETL approved: recognised by the Government-led ECA scheme for Automation Monitoring and Targeting (aM&T)
Energy Class 1 (IEC61036): sufficient accuracy for submetering and cost allocation
Power, current demand, THD, min/max: expanded metering data for the cost of analogue metering
IP52 front display; body IP30
Applications include panel instrumentation, submetering and cost allocation, remote monitoring of an electrical installation, harmonic monitoring (THD) and contact optimisation and load profiling
Depth behind panel - 50mm

Standards

Safety: CE, as per IEC 61010-1, UL508; Energy Class 1 IEC61036

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric 3 Phase LCD Energy Meter

P.O.A.

Schneider Electric 3 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Cutout Width

92mm

Cutout Height

92mm

Display Type

LCD

Number of Phases

3

Depth

50mm

Meter Accuracy

±1 %

Minimum Temperature

0°C

Maximum Temperature

+60°C

Country of Origin

Mexico

Product details

PowerLogic PM700 Power Meter

These power meters are designed to ensure compliance with section 3 of the New Approved Document L2 of the Building Regulations which is concerned with the conservation of fuel and power in buildings other than dwellings

3 phase and neutral viewable simultaneously
Green back-lit display, 6 lines total, 4 concurrent values
Intuitive interface with self-guiding menus
ETL approved: recognised by the Government-led ECA scheme for Automation Monitoring and Targeting (aM&T)
Energy Class 1 (IEC61036): sufficient accuracy for submetering and cost allocation
Power, current demand, THD, min/max: expanded metering data for the cost of analogue metering
IP52 front display; body IP30
Applications include panel instrumentation, submetering and cost allocation, remote monitoring of an electrical installation, harmonic monitoring (THD) and contact optimisation and load profiling
Depth behind panel - 50mm

Standards

Safety: CE, as per IEC 61010-1, UL508; Energy Class 1 IEC61036

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in