Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Asymmetrical Flashing Relay 24 - 240 Vac

RS Stock No.: 738-8666Brand: Schneider ElectricManufacturers Part No.: RE11 RL MU
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 V dc, 24 → 240V ac

Mounting Type

DIN Rail

Time Range

0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

250V ac/dc

Switch Configuration

SPDT

Width

17.9mm

Minimum Voltage

10V dc

Maximum Operating Temperature

+60°C

Depth

72mm

Length

81mm

Time Delay

100ms

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Asymmetrical Flashing Relay 24 - 240 Vac

P.O.A.

Asymmetrical Flashing Relay 24 - 240 Vac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

24 V dc, 24 → 240V ac

Mounting Type

DIN Rail

Time Range

0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

250V ac/dc

Switch Configuration

SPDT

Width

17.9mm

Minimum Voltage

10V dc

Maximum Operating Temperature

+60°C

Depth

72mm

Length

81mm

Time Delay

100ms

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more