Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac, 0.1 s → 100h, Solid State

RS Stock No.: 791-2714Brand: Schneider ElectricManufacturers Part No.: RE17LLBMDistrelec Article No.: 30302758
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

Asymmetrical

Time Range

0.1 s → 100h

Number of Timer Functions

Multi Function

Contact Configuration

Solid State

Time Increment

Hours, Minutes, Seconds

Maximum Current

0.7A

Maximum Voltage

240V ac

Terminal Type

Screw

Width

17.5mm

Minimum Voltage

24V ac

Minimum Current

0.7A

Series

Harmony Time

Maximum Operating Temperature

+60°C

Depth

72mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Length

90mm

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Product details

Asymmetrical Flasher Timer - Zelio RE17L Series

RE17L series timing relays enable simple automation cycles to be set up using wired logic. They can also be used to complement the functions of PLCs.
Timing relays with solid state output reduce the amount of wiring required (wired in series). The durability of these timing relays is independent of the number of operating cycles.

Asymmetrical flasher function
Multivoltage
LED state indicator
Solid state output 0.7 A
Screw terminals
DIN rail mounting

You may be interested in
Stock information temporarily unavailable.

€ 97.70

€ 97.70 Each (ex VAT)

€ 116.26

€ 116.26 Each (inc. VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac, 0.1 s → 100h, Solid State

€ 97.70

€ 97.70 Each (ex VAT)

€ 116.26

€ 116.26 Each (inc. VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac, 0.1 s → 100h, Solid State
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Supply Voltage

24 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

Asymmetrical

Time Range

0.1 s → 100h

Number of Timer Functions

Multi Function

Contact Configuration

Solid State

Time Increment

Hours, Minutes, Seconds

Maximum Current

0.7A

Maximum Voltage

240V ac

Terminal Type

Screw

Width

17.5mm

Minimum Voltage

24V ac

Minimum Current

0.7A

Series

Harmony Time

Maximum Operating Temperature

+60°C

Depth

72mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Length

90mm

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Product details

Asymmetrical Flasher Timer - Zelio RE17L Series

RE17L series timing relays enable simple automation cycles to be set up using wired logic. They can also be used to complement the functions of PLCs.
Timing relays with solid state output reduce the amount of wiring required (wired in series). The durability of these timing relays is independent of the number of operating cycles.

Asymmetrical flasher function
Multivoltage
LED state indicator
Solid state output 0.7 A
Screw terminals
DIN rail mounting

You may be interested in