Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 → 1s,

RS Stock No.: 896-8673Brand: Schneider ElectricManufacturers Part No.: RE22R1AMRDistrelec Article No.: 30112071
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V ac/dc

Switch Configuration

SPCO

Terminal Type

Screw

Power Supply

External

Minimum Voltage

24V ac/dc

Width

90mm

Better World Product (Find out more)

Yes

Length

22.9mm

Better World Verification

Green Premium

Minimum Current

10mA

Depth

79.5mm

Series

Harmony Time

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Country of Origin

Indonesia

Stock information temporarily unavailable.

€ 118.06

€ 118.06 Each (ex VAT)

€ 140.49

€ 140.49 Each (inc. VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 → 1s,

€ 118.06

€ 118.06 Each (ex VAT)

€ 140.49

€ 140.49 Each (inc. VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 → 1s,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V ac/dc

Switch Configuration

SPCO

Terminal Type

Screw

Power Supply

External

Minimum Voltage

24V ac/dc

Width

90mm

Better World Product (Find out more)

Yes

Length

22.9mm

Better World Verification

Green Premium

Minimum Current

10mA

Depth

79.5mm

Series

Harmony Time

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Country of Origin

Indonesia