E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 42 → 48V ac/dc, 1-Contact, 0.05 s

RS Stock No.: 407-1977Brand: Schneider ElectricManufacturers Part No.: RE7RM11BU
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

110 → 240 V ac, 42 → 48 V ac/dc, 24V ac/dc

Mounting Type

DIN Rail

Time Range

0.05 s → 300h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Depth

80mm

Length

78mm

Maximum Operating Temperature

+60°C

Time Delay

50ms

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Country of Origin

Indonesia

Product details

Off Delay Tamperproof - Zelio RE7R

Function - 211
External control for suspension of time relay
External starting of time delay
Sealable transparent cover protects settings
External control is possible for stock number 407-1977 with a potentiometer
22.5mm wide

Approvals

UL, CSA

Standards

IEC 61812-1

Stock information temporarily unavailable.

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 42 → 48V ac/dc, 1-Contact, 0.05 s

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 42 → 48V ac/dc, 1-Contact, 0.05 s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

110 → 240 V ac, 42 → 48 V ac/dc, 24V ac/dc

Mounting Type

DIN Rail

Time Range

0.05 s → 300h

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Depth

80mm

Length

78mm

Maximum Operating Temperature

+60°C

Time Delay

50ms

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Country of Origin

Indonesia

Product details

Off Delay Tamperproof - Zelio RE7R

Function - 211
External control for suspension of time relay
External starting of time delay
Sealable transparent cover protects settings
External control is possible for stock number 407-1977 with a potentiometer
22.5mm wide

Approvals

UL, CSA

Standards

IEC 61812-1