E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 42 → 48V ac/dc, 2-Contact, 0.05 s

RS Stock No.: 609-8378Brand: Schneider ElectricManufacturers Part No.: RE7YR12BU
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

110 → 240 V ac, 42 → 48 V ac/dc, 24V ac/dc

Mounting Type

DIN Rail

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V ac/dc

Switch Configuration

DPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Depth

80mm

Length

78mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Time Delay

50ms

Product details

22.5mm - Zelio RE7Y

Function - 712
LEDs indicating relay energisation and time delay
Sealable transparent cover protects settings

Approvals

UL,CSA.

Standards

IEC 61812-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 42 → 48V ac/dc, 2-Contact, 0.05 s

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 42 → 48V ac/dc, 2-Contact, 0.05 s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

110 → 240 V ac, 42 → 48 V ac/dc, 24V ac/dc

Mounting Type

DIN Rail

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V ac/dc

Switch Configuration

DPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Depth

80mm

Length

78mm

Maximum Operating Temperature

+60°C

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Time Delay

50ms

Product details

22.5mm - Zelio RE7Y

Function - 712
LEDs indicating relay energisation and time delay
Sealable transparent cover protects settings

Approvals

UL,CSA.

Standards

IEC 61812-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more