Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric DIN Rail Mount Time Delay Relay, 12 → 240V ac/dc, 1-Contact, 1 s → 100h, SPDT

RS Stock No.: 742-3835Brand: Schneider ElectricManufacturers Part No.: RE88865103
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

1 s → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V

Switch Configuration

SP

Terminal Type

Screw

Power Supply

External

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 12 → 240V ac/dc, 1-Contact, 1 s → 100h, SPDT

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 12 → 240V ac/dc, 1-Contact, 1 s → 100h, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Time Range

1 s → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V

Switch Configuration

SP

Terminal Type

Screw

Power Supply

External

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more