E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 24V ac/dc, 1-Contact, 0.1 → 10s,

RS Stock No.: 610-1092Brand: Schneider ElectricManufacturers Part No.: RE8CL11BU
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

110 → 240 V ac, 24V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 → 10s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Voltage

250V

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Maximum Operating Temperature

+60°C

Depth

80mm

Length

78mm

Minimum Operating Temperature

-20°C

Time Delay

50ms

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 24V ac/dc, 1-Contact, 0.1 → 10s,

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 24V ac/dc, 1-Contact, 0.1 → 10s,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

110 → 240 V ac, 24V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 → 10s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Voltage

250V

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Maximum Operating Temperature

+60°C

Depth

80mm

Length

78mm

Minimum Operating Temperature

-20°C

Time Delay

50ms

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more