E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 3 → 300s, 1-Function, SPDT

RS Stock No.: 609-8390Brand: Schneider ElectricManufacturers Part No.: RE8TA21BU
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 V ac/dc, 110 → 240V ac

Mounting Type

DIN Rail

Time Range

3 → 300s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Voltage

250V

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Depth

80mm

Length

78mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Time Delay

50ms

Stock information temporarily unavailable.

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 3 → 300s, 1-Function, SPDT

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 24V ac, 1-Contact, 3 → 300s, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V ac/dc, 110 → 240V ac

Mounting Type

DIN Rail

Time Range

3 → 300s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Voltage

250V

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Depth

80mm

Length

78mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Time Delay

50ms