Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric Phase Monitoring Relay, 3 Phase, SPDT, 183 → 528V ac, DIN Rail

RS Stock No.: 146-608Brand: Schneider ElectricManufacturers Part No.: RM17TT00
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

SPDT

Voltage Sensing Range

183 → 528V ac

Mounting Type

DIN Rail

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

0.1 → 10s

Series

Harmony Control

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Voltage Sensed

528V ac

Height

90mm

Length

72mm

Minimum Voltage Sensed

183V ac

Operating Temperature Range

+50°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+50°C

Dimensions

72 x 17.5 x 90mm

Country of Origin

Indonesia

Product details

RM17 Tx00 Series Three-Phase Network Control Relay

Schneider Electric RM17Tx00 Series multi-function 3 phase supply control relays. Monitoring the correct sequencing of phases L1, L2, and L3 and the total loss of one or more of each phase. In the event of a phase sequence or missing phase fault, the relay opens instantly. In the event of voltage fault, the relay opens at the end of the time delay set.

Clear hinged front cover
Front face potentiometer
LED output status
DIN rail

Phase, Asymmetry and Under-Voltage / Over-Voltage Controller: RM17 TE00

The relay monitors its own Un supply voltage:
The relay controls: the direct sequence of the three phases, the loss of at least one of the three phases (U measured < 0.7 x Un), asymmetry adjustable from 5 → 15 % of Un, over- and under-voltage drift in window mode adjustable from 2 → 20 % of Un.

Approvals

UL, CSA, GL, C-Tick, GOST

Standards

NF EN 60255-6 and IEC 60255-6

Stock information temporarily unavailable.

€ 183.16

€ 183.16 Each (ex VAT)

€ 217.96

€ 217.96 Each (inc. VAT)

Schneider Electric Phase Monitoring Relay, 3 Phase, SPDT, 183 → 528V ac, DIN Rail

€ 183.16

€ 183.16 Each (ex VAT)

€ 217.96

€ 217.96 Each (inc. VAT)

Schneider Electric Phase Monitoring Relay, 3 Phase, SPDT, 183 → 528V ac, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

SPDT

Voltage Sensing Range

183 → 528V ac

Mounting Type

DIN Rail

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

0.1 → 10s

Series

Harmony Control

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Voltage Sensed

528V ac

Height

90mm

Length

72mm

Minimum Voltage Sensed

183V ac

Operating Temperature Range

+50°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+50°C

Dimensions

72 x 17.5 x 90mm

Country of Origin

Indonesia

Product details

RM17 Tx00 Series Three-Phase Network Control Relay

Schneider Electric RM17Tx00 Series multi-function 3 phase supply control relays. Monitoring the correct sequencing of phases L1, L2, and L3 and the total loss of one or more of each phase. In the event of a phase sequence or missing phase fault, the relay opens instantly. In the event of voltage fault, the relay opens at the end of the time delay set.

Clear hinged front cover
Front face potentiometer
LED output status
DIN rail

Phase, Asymmetry and Under-Voltage / Over-Voltage Controller: RM17 TE00

The relay monitors its own Un supply voltage:
The relay controls: the direct sequence of the three phases, the loss of at least one of the three phases (U measured < 0.7 x Un), asymmetry adjustable from 5 → 15 % of Un, over- and under-voltage drift in window mode adjustable from 2 → 20 % of Un.

Approvals

UL, CSA, GL, C-Tick, GOST

Standards

NF EN 60255-6 and IEC 60255-6