Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric Phase Monitoring Relay, SPDT

RS Stock No.: 422-5477Brand: Schneider ElectricManufacturers Part No.: RM4TA01
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Monitoring Application

Phase

Contact Configuration

SPDT

Phase Sensitivity

Phase Asymmetry, Phase Failure, Phase Sequence

Time Delay

0.5s

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+65°C

Dimensions

80 x 22.5 x 78mm

Height

78mm

Length

80mm

Operating Temperature Range

-20 → +65°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Phase Monitoring Relay, SPDT

P.O.A.

Schneider Electric Phase Monitoring Relay, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Monitoring Application

Phase

Contact Configuration

SPDT

Phase Sensitivity

Phase Asymmetry, Phase Failure, Phase Sequence

Time Delay

0.5s

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+65°C

Dimensions

80 x 22.5 x 78mm

Height

78mm

Length

80mm

Operating Temperature Range

-20 → +65°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more